
353027-1 | |
|---|---|
DigiKey Part Number | 353027-1-ND |
Manufacturer | |
Manufacturer Product Number | 353027-1 |
Description | CONN PLUG HSG 17POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353027-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Lock Plate | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.32000 | $25.32 |
| 10 | $21.49900 | $214.99 |
| 25 | $20.15240 | $503.81 |
| 50 | $19.19060 | $959.53 |
| 100 | $18.27310 | $1,827.31 |
| 300 | $16.90970 | $5,072.91 |
| 500 | $16.31130 | $8,155.65 |
| 1,000 | $15.53304 | $15,533.04 |
| 2,500 | $14.56120 | $36,403.00 |





