cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352406-1

DigiKey Part Number
352406-1-ND
Manufacturer
Manufacturer Product Number
352406-1
Description
CONN HEADER 95POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
95 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
352406-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 19
Number of Positions
95
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
630$130.51667$82,225.50