350991-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350991-5

DigiKey Part Number
350991-5-ND
Manufacturer
Manufacturer Product Number
350991-5
Description
CONN SOCKET 12POS 0.25 GOLD PCB
Customer Reference
Detailed Description
12 Position Socket Connector 0.250" (6.35mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
350991-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.250" (6.35mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.580" (14.73mm)
Contact Length - Post
0.215" (5.46mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.