350838-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,121
Unit Price: $5.40273
Datasheet
Image for 350838-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350838-2

DigiKey Part Number
350838-2-ND
Manufacturer
Manufacturer Product Number
350838-2
Description
CONN SOCKET SOLDER GOLD
Customer Reference
Detailed Description
Socket Contact Gold Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Solder
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes