
350779-5 | |
|---|---|
DigiKey Part Number | A125691-ND |
Manufacturer | |
Manufacturer Product Number | 350779-5 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350779-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $8.27100 | $82.71 |
| 25 | $7.75120 | $193.78 |
| 50 | $7.38120 | $369.06 |
| 100 | $7.02860 | $702.86 |
| 250 | $6.58840 | $1,647.10 |
| 500 | $6.27366 | $3,136.83 |
| 2,000 | $5.68899 | $11,377.98 |
| 4,000 | $5.41756 | $21,670.24 |





