
350552-2 | |
---|---|
DigiKey Part Number | A25368-ND |
Manufacturer | |
Manufacturer Product Number | 350552-2 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350552-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $9.89500 | $98.95 |
25 | $9.27600 | $231.90 |
50 | $8.83300 | $441.65 |
100 | $8.41060 | $841.06 |
250 | $7.88364 | $1,970.91 |
500 | $7.50710 | $3,753.55 |
1,000 | $7.14875 | $7,148.75 |
3,000 | $6.61567 | $19,847.01 |