
350502-2 | |
|---|---|
DigiKey Part Number | A136092TR-ND - Tape & Reel (TR) A136092CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350502-2 |
Description | CONN SPADE TERM 22-28AWG #5 |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 350502-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Not For New Designs | Contact Material Brass |
Terminal Type Standard | Insulation Diameter 0.035" ~ 0.045" (0.89mm ~ 1.14mm) |
Stud/Tab Size 5 Stud | Length - Ring Center to Termination 0.215" (5.46mm) |
Width - Outer Edges 0.240" (6.10mm) | Length - Termination 0.220" (5.59mm) |
Length - Overall 0.545" (13.84mm) | Tongue Inside Opening 0.133" (3.38mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350502-1 | TE Connectivity AMP Connectors | 11,625 | A100562CT-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.93080 | $23.27 |
| 50 | $0.88800 | $44.40 |
| 100 | $0.84520 | $84.52 |
| 250 | $0.79188 | $197.97 |
| 500 | $0.75392 | $376.96 |
| 1,000 | $0.71782 | $717.82 |
| 2,500 | $0.67285 | $1,682.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $0.44505 | $8,010.90 |
| 36,000 | $0.42380 | $15,256.80 |
| 54,000 | $0.41185 | $22,239.90 |
| 90,000 | $0.39728 | $35,755.20 |
| 126,000 | $0.38796 | $48,882.96 |
| 180,000 | $0.37833 | $68,099.40 |


