5 Stud Spade Terminal Connector Crimp 22-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350502-2

DigiKey Part Number
A136092TR-ND - Tape & Reel (TR)
A136092CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350502-2
Description
CONN SPADE TERM 22-28AWG #5
Customer Reference
Detailed Description
5 Stud Spade Terminal Connector Crimp 22-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
350502-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Terminal Type
Standard
Stud/Tab Size
5 Stud
Width - Outer Edges
0.240" (6.10mm)
Length - Overall
0.545" (13.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-28 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
Brass
Insulation Diameter
0.035" ~ 0.045" (0.89mm ~ 1.14mm)
Material - Insulation
-
Length - Ring Center to Termination
0.215" (5.46mm)
Length - Termination
0.220" (5.59mm)
Tongue Inside Opening
0.133" (3.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.99500$9.95
25$0.93080$23.27
50$0.88800$44.40
100$0.84520$84.52
250$0.79188$197.97
500$0.75392$376.96
1,000$0.71782$717.82
2,500$0.67285$1,682.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.44505$8,010.90
36,000$0.42380$15,256.80
54,000$0.41185$22,239.90
90,000$0.39728$35,755.20
126,000$0.38796$48,882.96
180,000$0.37833$68,099.40
Manufacturers Standard Package