
349336-1 | |
---|---|
DigiKey Part Number | 349336-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 349336-1 |
Description | CONN D-SUB PIN CRIMP GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22 | |
Features | - | |
Base Product Number |