34835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34835

DigiKey Part Number
A127609-ND
Manufacturer
Manufacturer Product Number
34835
Description
CONN RING CIRC 10-12AWG #4 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34835 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.953" (24.21mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.45000$4.45
10$3.77800$37.78
25$3.53640$88.41
50$3.36860$168.43
100$3.20720$320.72
250$3.00568$751.42
500$2.86210$1,431.05
1,000$2.72537$2,725.37
2,500$2.55465$6,386.62
Manufacturers Standard Package