34810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34810

DigiKey Part Number
A27507-ND
Manufacturer
Manufacturer Product Number
34810
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.296" (32.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow, Black Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,781
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.77000$11.77
10$10.00200$100.02
25$9.37800$234.45
50$8.92840$446.42
100$8.50200$850.20
250$7.96924$1,992.31
500$7.58876$3,794.38
1,000$7.22646$7,226.46
2,500$6.77411$16,935.28
Manufacturers Standard Package