
344260-3 | |
---|---|
DigiKey Part Number | 17-344260-3-ND |
Manufacturer | |
Manufacturer Product Number | 344260-3 |
Description | 13 WAY TAB HOUSING ECONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Housing for Male Insert Blue 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344260-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 3 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
22,400 | $9.09809 | $203,797.22 |