344160-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
344160-1
344160-1
344160-1

344160-1

DigiKey Part Number
A128757-ND
Manufacturer
Manufacturer Product Number
344160-1
Description
CONN RCPT HSG 1POS R/A LOK BOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
344160-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,720
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.47200$24.72
25$2.31880$57.97
50$2.20880$110.44
100$2.10280$210.28
250$1.97064$492.66
500$1.87638$938.19
1,500$1.73624$2,604.36
3,000$1.65331$4,959.93
Manufacturers Standard Package