
2098252-3 | |
|---|---|
DigiKey Part Number | 17-2098252-3TR-ND - Tape & Reel (TR) 17-2098252-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2098252-3 |
Description | CONN PIN 1.5-2.5MM CRIMP NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2098252-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.58200 | $25.82 |
| 25 | $2.42040 | $60.51 |
| 50 | $2.30540 | $115.27 |
| 100 | $2.19510 | $219.51 |
| 250 | $2.05768 | $514.42 |
| 500 | $1.95918 | $979.59 |
| 1,000 | $1.86562 | $1,865.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72551 | $6,902.04 |
| 8,000 | $1.64314 | $13,145.12 |
| 12,000 | $1.59681 | $19,161.72 |
| 20,000 | $1.54031 | $30,806.20 |
| 28,000 | $1.50421 | $42,117.88 |
| 40,000 | $1.46686 | $58,674.40 |



