
343887-1 | |
|---|---|
DigiKey Part Number | A113469-ND |
Manufacturer | |
Manufacturer Product Number | 343887-1 |
Description | CONN DRAWER 6POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 343887-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | Drawer | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Header | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.96874 | $19,937.48 |



