
341299-2 | |
|---|---|
DigiKey Part Number | 17-341299-2TR-ND - Tape & Reel (TR) 17-341299-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 341299-2 |
Description | POSILOK RECEPT MK II .250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 341299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.853" (21.67mm) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.102" ~ 0.142" (2.59mm ~ 3.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.20000 | $12.00 |
| 25 | $1.12480 | $28.12 |
| 50 | $1.07040 | $53.52 |
| 100 | $1.01860 | $101.86 |
| 250 | $0.95468 | $238.67 |
| 500 | $0.90896 | $454.48 |
| 1,000 | $0.86556 | $865.56 |
| 2,500 | $0.81130 | $2,028.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78798 | $3,939.90 |
| 10,000 | $0.75036 | $7,503.60 |
| 15,000 | $0.72920 | $10,938.00 |
| 25,000 | $0.70338 | $17,584.50 |
| 35,000 | $0.68689 | $24,041.15 |
| 50,000 | $0.66982 | $33,491.00 |











