
34119 | |
---|---|
DigiKey Part Number | 5831-34119-ND |
Manufacturer | |
Manufacturer Product Number | 34119 |
Description | TERMINAL,SOLIS R 16-14 4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.65856 | $1,317.12 |
6,000 | $0.65072 | $3,904.32 |