
34112-3 | |
|---|---|
DigiKey Part Number | A136077-ND |
Manufacturer | |
Manufacturer Product Number | 34112-3 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34112-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.621" (15.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $7.40800 | $74.08 |
| 25 | $6.94240 | $173.56 |
| 50 | $6.61180 | $330.59 |
| 100 | $6.29520 | $629.52 |
| 250 | $5.90072 | $1,475.18 |
| 500 | $5.61874 | $2,809.37 |
| 1,000 | $5.35047 | $5,350.47 |
| 3,000 | $4.95145 | $14,854.35 |

