6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
338070-6
338070-6

338070-6

DigiKey Part Number
A99483TR-ND - Tape & Reel (TR)
A99483CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
338070-6
Description
CONN RCPT 6POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
338070-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Friction Lock
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Red
Part Status
Active
Insulation Height
0.228" (5.80mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.46000$15.46
10$13.13800$131.38
100$11.16640$1,116.64
500$9.96726$4,983.63
1,000$9.49148$9,491.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.89750$22,243.75
5,000$8.47319$42,365.95
7,500$8.23452$61,758.90
Manufacturers Standard Package