
350078-5 | |
---|---|
DigiKey Part Number | A111152TR-ND - Tape & Reel (TR) A111152CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350078-5 |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350078-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $13.01400 | $130.14 |
25 | $11.99480 | $299.87 |
50 | $11.28020 | $564.01 |
100 | $10.60700 | $1,060.70 |
250 | $9.77864 | $2,444.66 |
500 | $9.19600 | $4,598.00 |
1,000 | $8.64807 | $8,648.07 |
2,500 | $8.03046 | $20,076.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
26,000 | $6.82580 | $177,470.80 |