
338069-6 | |
---|---|
DigiKey Part Number | A111151TR-ND - Tape & Reel (TR) A111151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 338069-6 |
Description | CONN RCPT 6POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 338069-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.209" (5.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $11.36400 | $113.64 |
100 | $9.65450 | $965.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $8.26692 | $7,440.23 |
1,800 | $7.87248 | $14,170.46 |
2,700 | $7.65059 | $20,656.59 |
4,500 | $7.37994 | $33,209.73 |
6,300 | $7.20696 | $45,403.85 |
9,000 | $7.02808 | $63,252.72 |