
336587-1 | |
---|---|
DigiKey Part Number | 17-336587-1TR-ND - Tape & Reel (TR) 17-336587-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 336587-1 |
Description | PRINTED CIRCUIT BOARD RECEP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Tab Receptacle Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 336587-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Tab Receptacle | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.50600 | $15.06 |
25 | $1.41280 | $35.32 |
50 | $1.34520 | $67.26 |
100 | $1.28010 | $128.01 |
250 | $1.19956 | $299.89 |
500 | $1.14228 | $571.14 |
1,000 | $1.08769 | $1,087.69 |
2,500 | $1.01952 | $2,548.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.95840 | $5,750.40 |
12,000 | $0.91265 | $10,951.80 |
18,000 | $0.88691 | $15,964.38 |
30,000 | $0.85552 | $25,665.60 |
42,000 | $0.83546 | $35,089.32 |
60,000 | $0.81472 | $48,883.20 |