329657
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

329657

DigiKey Part Number
329657-ND
Manufacturer
Manufacturer Product Number
329657
Description
CONN TERM FOIL DBL FACE 10-12AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Terminal Foil Connector Double Face 10-12 AWG Tin
Datasheet
 Datasheet
EDA/CAD Models
329657 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Double Face
Foil Crimp Area
0.454" x 0.454" (11.53mm x 11.53mm)
Length - Overall
-
Wire Gauge
10-12 AWG
Contact Finish
Tin
Contact Material
Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.17000$13.17
10$11.17900$111.79
25$10.48080$262.02
50$9.97880$498.94
100$9.50220$950.22
250$8.90668$2,226.67
500$8.48142$4,240.71
1,000$8.07658$8,076.58
2,500$7.57110$18,927.75
Manufacturers Standard Package