
326807 | |
|---|---|
DigiKey Part Number | 326807-ND |
Manufacturer | |
Manufacturer Product Number | 326807 |
Description | CONN TERM RECT 400 MCM #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 400MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 3.900" (99.06mm) | |
Width - Outer Edges | 1.610" (40.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.876" (22.25mm) | |
Diameter - Barrel OD | 1.095" (27.81mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.76000 | $360.76 |
| 10 | $306.60400 | $3,066.04 |
| 25 | $287.41720 | $7,185.43 |
| 50 | $273.70680 | $13,685.34 |
| 100 | $260.65530 | $26,065.53 |
| 250 | $244.35876 | $61,089.69 |


