
326021 | |
|---|---|
DigiKey Part Number | 326021-ND |
Manufacturer | |
Manufacturer Product Number | 326021 |
Description | CONN TERM RECT 400 MCM |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 400MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 326021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 5.870" (149.10mm) | |
Width - Outer Edges | 1.610" (40.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.876" (22.25mm) | |
Diameter - Barrel OD | 1.310" (33.27mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.28000 | $279.28 |


