
326005 | |
|---|---|
DigiKey Part Number | 326005-ND |
Manufacturer | |
Manufacturer Product Number | 326005 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 2.890" (73.41mm) | |
Width - Outer Edges | 1.610" (40.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.876" (22.25mm) | |
Diameter - Barrel OD | 1.095" (27.81mm) | |
Diameter - Ring ID | 0.515" (13.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $297.21000 | $297.21 |
| 10 | $252.63800 | $2,526.38 |
| 25 | $236.82520 | $5,920.63 |
| 50 | $225.52560 | $11,276.28 |
| 100 | $214.77190 | $21,477.19 |
| 250 | $201.34124 | $50,335.31 |


