
325903 | |
|---|---|
DigiKey Part Number | 325903-ND |
Manufacturer | |
Manufacturer Product Number | 325903 |
Description | CONN TERM RECT TONG 350 MCM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 325903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 2.790" (70.87mm) | |
Width - Outer Edges | 1.510" (38.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.819" (20.80mm) | |
Diameter - Barrel OD | 1.026" (26.06mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.18000 | $195.18 |
| 10 | $165.87700 | $1,658.77 |
| 25 | $155.48840 | $3,887.21 |
| 50 | $148.06920 | $7,403.46 |
| 100 | $144.00780 | $14,400.78 |



