
324911-1 | |
|---|---|
DigiKey Part Number | A136061TR-ND - Tape & Reel (TR) A136061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 324911-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324911-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.729" (18.52mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.96900 | $59.69 |
| 25 | $5.59400 | $139.85 |
| 50 | $5.32580 | $266.29 |
| 100 | $5.07100 | $507.10 |
| 250 | $4.75268 | $1,188.17 |
| 500 | $4.52578 | $2,262.89 |
| 1,000 | $4.30955 | $4,309.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.03975 | $10,099.38 |
| 5,000 | $3.84699 | $19,234.95 |
| 7,500 | $3.73856 | $28,039.20 |
| 12,500 | $3.60632 | $45,079.00 |
| 17,500 | $3.52181 | $61,631.67 |

