
324605 | |
---|---|
DigiKey Part Number | A0939-ND |
Manufacturer | |
Manufacturer Product Number | 324605 |
Description | CONN SPADE TERM 16-22AWG #2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.535" (13.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.093" (2.36mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.01300 | $30.13 |
25 | $2.82440 | $70.61 |
50 | $2.69000 | $134.50 |
100 | $2.56100 | $256.10 |
250 | $2.40024 | $600.06 |
500 | $2.28544 | $1,142.72 |
1,000 | $2.17616 | $2,176.16 |
3,000 | $2.01378 | $6,041.34 |