
324450 | |
|---|---|
DigiKey Part Number | 324450-ND |
Manufacturer | |
Manufacturer Product Number | 324450 |
Description | CONN INLINE 400 MCM CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 400MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 324450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.47000 | $167.47 |
| 10 | $142.29800 | $1,422.98 |
| 25 | $133.38560 | $3,334.64 |
| 50 | $127.01880 | $6,350.94 |
| 100 | $120.95960 | $12,095.96 |
| 250 | $113.39324 | $28,348.31 |
| 500 | $107.98792 | $53,993.96 |


