
323747 | |
|---|---|
DigiKey Part Number | 323747-ND |
Manufacturer | |
Manufacturer Product Number | 323747 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323747 Models |
Category | Length - Overall 1.098" (27.89mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 3/8 Stud | Color Orange |
Thickness 0.039" (0.99mm) | Contact Material Nickel |
Width - Outer Edges 0.593" (15.06mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.40000 | $50.40 |
| 10 | $42.83400 | $428.34 |
| 25 | $40.15040 | $1,003.76 |
| 50 | $38.23160 | $1,911.58 |
| 100 | $36.40640 | $3,640.64 |
| 250 | $34.12744 | $8,531.86 |
| 500 | $32.49942 | $16,249.71 |
| 1,000 | $30.94951 | $30,949.51 |
| 2,500 | $29.01430 | $72,535.75 |





