
323069 | |
|---|---|
DigiKey Part Number | A113451-ND |
Manufacturer | |
Manufacturer Product Number | 323069 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Nickel |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
Length - Overall 1.273" (32.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.51000 | $66.51 |
| 10 | $56.54700 | $565.47 |
| 25 | $53.00560 | $1,325.14 |
| 50 | $50.47340 | $2,523.67 |
| 100 | $48.06370 | $4,806.37 |
| 250 | $45.05580 | $11,263.95 |
| 500 | $42.90670 | $21,453.35 |
| 1,000 | $40.86077 | $40,860.77 |



