
322-HCS6P2-100 | |
---|---|
DigiKey Part Number | A100586TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 322-HCS6P2-100 |
Description | CONN PIN RCPT .020-.030 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.030" (0.51mm ~ 0.76mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 322-HCS6P2-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | - | |
Accepts Pin Diameter | 0.020" ~ 0.030" (0.51mm ~ 0.76mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.030" (0.76mm) | |
Insertion Force | 0.89N | |
Base Product Number |