
321895 | |
|---|---|
DigiKey Part Number | A122088-ND |
Manufacturer | |
Manufacturer Product Number | 321895 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321895 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.621" (15.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $21.02200 | $210.22 |
| 25 | $19.70520 | $492.63 |
| 50 | $18.76480 | $938.24 |
| 100 | $17.86780 | $1,786.78 |
| 250 | $16.74884 | $4,187.21 |
| 500 | $15.94938 | $7,974.69 |
| 1,000 | $15.18848 | $15,188.48 |
| 3,000 | $14.05652 | $42,169.56 |





