
321884-1 | |
|---|---|
DigiKey Part Number | A136056-ND |
Manufacturer | |
Manufacturer Product Number | 321884-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321884-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Termination |
Terminal Type Circular | Color Orange |
Stud/Tab Size 4 Stud | Contact Material Nickel |
Thickness 0.030" (0.76mm) | Contact Finish Gold |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
Length - Overall 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $100.78244 | $201,564.88 |

