cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958299-1

DigiKey Part Number
1958299-1-ND
Manufacturer
Manufacturer Product Number
1958299-1
Description
CONN TERM RECT 550-650 MCM #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 550-650MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
EDA/CAD Models
1958299-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.220" (5.59mm)
Length - Overall
3.590" (91.19mm)
Width - Outer Edges
1.950" (49.53mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
550-650MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
1.075" (27.31mm)
Diameter - Barrel OD
1.316" (33.43mm)
Diameter - Ring ID
0.515" (13.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$212.66490$63,799.47

Other Suppliers on DigiKey

25In Stock
Ships from WEC