320748
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320748

DigiKey Part Number
A27114-ND
Manufacturer
Manufacturer Product Number
320748
Description
CONN RING CIRC 1/0AWG #3/4 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/4 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
1.265" (32.13mm)
Length - Overall
2.678" (68.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$99.28000$99.28
10$84.38600$843.86
25$79.09960$1,977.49
50$75.32440$3,766.22
100$71.73040$7,173.04
250$67.24192$16,810.48
500$64.03558$32,017.79
1,000$60.98282$60,982.82
Manufacturers Standard Package