
320743 | |
---|---|
DigiKey Part Number | 320743-ND |
Manufacturer | |
Manufacturer Product Number | 320743 |
Description | CONN RING CIRC 4AWG #7/16 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320743 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
10 | $18.43100 | $184.31 |
25 | $17.27400 | $431.85 |
50 | $16.44920 | $822.46 |
100 | $15.66300 | $1,566.30 |
300 | $14.49407 | $4,348.22 |
500 | $13.98090 | $6,990.45 |
1,000 | $13.31378 | $13,313.78 |
2,500 | $12.48080 | $31,202.00 |