
316293-2 | |
|---|---|
DigiKey Part Number | A116658-ND |
Manufacturer | |
Manufacturer Product Number | 316293-2 |
Description | CONN RCPT HOUSING 3POS BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 316293-2 Models |
Category | Stacking Direction Side to Side |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Color Black |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Style Housing | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.48100 | $44.81 |
| 25 | $4.20280 | $105.07 |
| 50 | $4.00060 | $200.03 |
| 200 | $3.62775 | $725.55 |
| 400 | $3.45405 | $1,381.62 |
| 600 | $3.35657 | $2,013.94 |
| 1,000 | $3.23771 | $3,237.71 |
| 2,600 | $3.02655 | $7,869.03 |











