316229-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316229-3

DigiKey Part Number
A115161-ND
Manufacturer
Manufacturer Product Number
316229-3
Description
CONN PLUG 80POS R/A SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
316229-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Mated Stacking Heights
-
Height Above Board
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,804 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,804In Stock
Ships from WEC