6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
316090-1
316090-1

316090-1

DigiKey Part Number
A106926-ND
Manufacturer
Manufacturer Product Number
316090-1
Description
CONN RCPT HSG 6POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
316090-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,299
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.80700$38.07
25$3.56480$89.12
50$3.39380$169.69
150$3.14060$471.09
300$2.99043$897.13
600$2.84765$1,708.59
1,050$2.73729$2,874.15
2,550$2.57111$6,556.33
Manufacturers Standard Package