
316016-6 | |
---|---|
DigiKey Part Number | 316016-6-ND |
Manufacturer | |
Manufacturer Product Number | 316016-6 |
Description | CONN PLUG HSG 22POS |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 316016-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |