
316010-2 | |
---|---|
DigiKey Part Number | 316010-2-ND |
Manufacturer | |
Manufacturer Product Number | 316010-2 |
Description | CONN PLUG HSG 20POS |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |