
31181 | |
---|---|
DigiKey Part Number | A113406-ND |
Manufacturer | |
Manufacturer Product Number | 31181 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.571" (14.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.55000 | $135.50 |
25 | $12.70040 | $317.51 |
50 | $12.09120 | $604.56 |
100 | $11.51410 | $1,151.41 |
250 | $10.79248 | $2,698.12 |
500 | $10.27732 | $5,138.66 |
1,000 | $9.78678 | $9,786.78 |
3,000 | $9.05726 | $27,171.78 |