31160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $42.83000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.25833
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,000
Unit Price: $5.32440
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 950
Unit Price: $10.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 60
Unit Price: $14.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $13.19982
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 684
Unit Price: $39.96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 548
Unit Price: $24.25000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 181
Unit Price: $17.59000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,000
Unit Price: $11.74500
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,424
Unit Price: $57.55000
Datasheet
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31160

DigiKey Part Number
A28044-ND
Manufacturer
Manufacturer Product Number
31160
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.775" (19.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$6.00844$6,008.44
Manufacturers Standard Package