3-966480-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-966480-3

DigiKey Part Number
A131082-ND
Manufacturer
Manufacturer Product Number
3-966480-3
Description
CONN RCPT 3POS IDC TIN
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
3-966480-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,065
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.72000$17.20
25$1.58400$39.60
40$1.51875$60.75
80$1.42825$114.26
230$1.30065$299.15
440$1.22768$540.18
945$1.14725$1,084.15
2,400$1.11893$2,685.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.