



3-829868-8 | |
---|---|
DigiKey Part Number | A124426-ND |
Manufacturer | |
Manufacturer Product Number | 3-829868-8 |
Description | CONN RCPT 8POS IDC 22AWG TIN |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-829868-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.63300 | $56.33 |
25 | $5.27480 | $131.87 |
50 | $5.02340 | $251.17 |
224 | $4.51790 | $1,012.01 |
448 | $4.30179 | $1,927.20 |
672 | $4.18052 | $2,809.31 |
1,120 | $4.03241 | $4,516.30 |
2,688 | $3.79084 | $10,189.78 |