
3-794772-3 | |
---|---|
DigiKey Part Number | 3-794772-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-794772-3 |
Description | 04P MINI UMNL INTERFACE SEAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 3-794772-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 4 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $4.65543 | $46,554.30 |