(3-)79463x-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-794637-6

DigiKey Part Number
A144924TR-ND - Tape & Reel (TR)
A144924CT-ND - Cut Tape (CT)
A144924DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-794637-6
Description
CONN HEADER SMD 6POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-794637-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.364" (9.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,401
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
175$22.60931$3,956.63
350$21.53020$7,535.57
525$20.92324$10,984.70
875$20.18289$17,660.03
1,225$19.70962$24,144.28
1,750$19.22031$33,635.54
4,375$18.01848$78,830.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.88000$29.88
10$25.36300$253.63
Digi-Reel®
QuantityUnit PriceExt Price
1$31.20000$31.20
10$28.34300$283.43
* All Digi-Reel orders will add a $55.00 reeling fee.