
3-794615-0 | |
|---|---|
DigiKey Part Number | A125598-ND |
Manufacturer | |
Manufacturer Product Number | 3-794615-0 |
Description | CONN PLUG HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794615-0 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794615-0 | TE Connectivity AMP Connectors | 4,207 | A30285-ND | $7.56000 | Parametric Equivalent |
| 2036321000 | Molex | 3,432 | WM22489-ND | $6.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $7.07000 | $70.70 |
| 25 | $6.62640 | $165.66 |
| 50 | $6.31080 | $315.54 |
| 100 | $6.00910 | $600.91 |
| 250 | $5.63240 | $1,408.10 |

